
100YXJ10M5X11 | |
|---|---|
DigiKey Part Number | 1189-2150-ND |
Manufacturer | |
Manufacturer Product Number | 100YXJ10M5X11 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ10M5X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 50 | 3,23680 Kč | 161,84 Kč |
| 100 | 2,85510 Kč | 285,51 Kč |
| 500 | 2,19192 Kč | 1 095,96 Kč |
| 1 000 | 1,98273 Kč | 1 982,73 Kč |
| 3 000 | 1,72023 Kč | 5 160,69 Kč |
| 6 000 | 1,59006 Kč | 9 540,36 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

