
106CKE063M | |
|---|---|
DigiKey Part Number | 106CKE063M-ND |
Manufacturer | |
Manufacturer Product Number | 106CKE063M |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 14.9208Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 138 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 14.9208Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 50 | 2,01460 Kč | 100,73 Kč |
| 100 | 1,76650 Kč | 176,65 Kč |
| 500 | 1,33392 Kč | 666,96 Kč |
| 1 000 | 1,19690 Kč | 1 196,90 Kč |
| 3 000 | 1,02533 Kč | 3 075,99 Kč |
| 5 000 | 0,96106 Kč | 4 805,30 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

