
100PK10MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1709-ND |
Manufacturer | |
Manufacturer Product Number | 100PK10MEFC5X11 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PK10MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 112.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10M5X11 | Rubycon | 91 877 | 1189-2150-ND | 7,30000 Kč | Upgrade |
| ECA-2AM100 | Panasonic Industry | 806 | P5309-ND | 5,42000 Kč | Parametric Equivalent |
| UVK2A100MDD | Nichicon | 189 | 493-6066-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 50 | 2,30240 Kč | 115,12 Kč |
| 100 | 2,01880 Kč | 201,88 Kč |
| 500 | 1,53080 Kč | 765,40 Kč |
| 1 000 | 1,37584 Kč | 1 375,84 Kč |
| 3 000 | 1,18167 Kč | 3 545,01 Kč |
| 6 000 | 1,08529 Kč | 6 511,74 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

