10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2A100MDD

DigiKey Part Number
493-6066-ND
Manufacturer
Manufacturer Product Number
UVK2A100MDD
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2A100MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
140 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL2A100MPDNichicon1 818UKL2A100MPD-ND13,14000 KčSimilar
100YXJ10M5X11Rubycon91 8771189-2150-ND7,30000 KčUpgrade
ECA-2AM100BPanasonic Industry3 819P19556CT-ND5,63000 KčSimilar
SK100M100STCornell Dubilier Knowles17 617338-1700-ND19,40000 KčSimilar
100PK10MEFC5X11Rubycon361189-1709-ND5,21000 KčParametric Equivalent
In-Stock: 189
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,56600 Kč35,66 Kč
502,59020 Kč129,51 Kč
1002,27950 Kč227,95 Kč
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč