
SK100M100ST | |
|---|---|
DigiKey Part Number | 338-1700-ND |
Manufacturer | |
Manufacturer Product Number | SK100M100ST |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10.62Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10.62Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 50 | 9,25560 Kč | 462,78 Kč |
| 100 | 8,30670 Kč | 830,67 Kč |
| 500 | 6,67334 Kč | 3 336,67 Kč |
| 1 000 | 6,15800 Kč | 6 158,00 Kč |
| 3 000 | 5,51357 Kč | 16 540,71 Kč |
| 5 000 | 5,27260 Kč | 26 363,00 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

