470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLJ470M6.3X11

DigiKey Part Number
1189-1469-ND
Manufacturer
Manufacturer Product Number
6.3ZLJ470M6.3X11
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLJ470M6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
297 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
540 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXJ470M6.3X11Rubycon34 6781189-1069-ND6,30000 KčParametric Equivalent
10ZLH470MEFC6.3X11Rubycon1971189-1882-ND7,35000 KčParametric Equivalent
6.3YXJ470M6.3X11Rubycon1 8901189-1452-ND5,88000 KčParametric Equivalent
6.3ZLH470MEFC6.3X11Rubycon2 5031189-1769-ND6,51000 KčParametric Equivalent
EKZM6R3ELL471MF11DChemi-Con614565-3561-ND8,40000 KčParametric Equivalent
In-Stock: 1 922
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,33300 Kč53,33 Kč
503,91400 Kč195,70 Kč
1003,46050 Kč346,05 Kč
5002,67682 Kč1 338,41 Kč
2 0002,22317 Kč4 446,34 Kč
4 0002,05182 Kč8 207,28 Kč
6 0001,96534 Kč11 792,04 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč