
10ZLH470MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1882-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLH470MEFC6.3X11 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH470MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ470M6.3X11 | Rubycon | 34 716 | 1189-1069-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,33020 Kč | 166,51 Kč |
| 100 | 2,93550 Kč | 293,55 Kč |
| 500 | 2,25644 Kč | 1 128,22 Kč |
| 2 000 | 1,86295 Kč | 3 725,90 Kč |
| 4 000 | 1,71423 Kč | 6 856,92 Kč |
| 6 000 | 1,63914 Kč | 9 834,84 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

