
6.3YXJ470M6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1452-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXJ470M6.3X11 |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXJ470M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ470M6.3X11 | Rubycon | 34 678 | 1189-1069-ND | 6,30000 Kč | Parametric Equivalent |
| 10ZLH470MEFC6.3X11 | Rubycon | 197 | 1189-1882-ND | 7,35000 Kč | Parametric Equivalent |
| 6.3ZLH470MEFC6.3X11 | Rubycon | 2 503 | 1189-1769-ND | 6,51000 Kč | Parametric Equivalent |
| 6.3ZLJ470M6.3X11 | Rubycon | 1 922 | 1189-1469-ND | 8,61000 Kč | Parametric Equivalent |
| EKZM6R3ELL471MF11D | Chemi-Con | 614 | 565-3561-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 50 | 2,58280 Kč | 129,14 Kč |
| 100 | 2,26990 Kč | 226,99 Kč |
| 500 | 1,72730 Kč | 863,65 Kč |
| 2 000 | 1,41275 Kč | 2 825,50 Kč |
| 4 000 | 1,29379 Kč | 5 175,16 Kč |
| 6 000 | 1,23374 Kč | 7 402,44 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

