
6.3ZLH470MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1769-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLH470MEFC6.3X11 |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLH470MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 297 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 50 | 2,88100 Kč | 144,05 Kč |
| 100 | 2,53450 Kč | 253,45 Kč |
| 500 | 1,93770 Kč | 968,85 Kč |
| 2 000 | 1,59113 Kč | 3 182,26 Kč |
| 4 000 | 1,46015 Kč | 5 840,60 Kč |
| 6 000 | 1,39402 Kč | 8 364,12 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

