470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM6R3ELL471MF11D

DigiKey Part Number
565-3561-ND
Manufacturer
Manufacturer Product Number
EKZM6R3ELL471MF11D
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
540 mA @ 100 kHz
Part Status
Obsolete
Impedance
94 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ160ARA471MHA0GChemi-Con0565-HHXJ160ARA471MHA0GCT-ND39,69000 KčMFR Recommended
10YXJ470M6.3X11Rubycon34 6781189-1069-ND6,30000 KčUpgrade
10YXJ470MCR6.3X11Rubycon010YXJ470MCR6.3X11-ND1,82844 KčUpgrade
10ZLH470MEFC6.3X11Rubycon1971189-1882-ND7,35000 KčUpgrade
In-Stock: 614
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,14500 Kč51,45 Kč
503,78380 Kč189,19 Kč
1003,34920 Kč334,92 Kč
5002,59704 Kč1 298,52 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč