HHXJ160ARA471MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 28
Unit Price: 27,30000 Kč
Datasheet
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ160ARA471MHA0G

DigiKey Part Number
565-HHXJ160ARA471MHA0GTR-ND - Tape & Reel (TR)
565-HHXJ160ARA471MHA0GCT-ND - Cut Tape (CT)
565-HHXJ160ARA471MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ160ARA471MHA0G
Description
CAP ALUMHYB 470UF 20% 16V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ160ARA471MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ160GRA471MHA0GChemi-Con28565-HHXJ160GRA471MHA0GCT-ND27,30000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,82800 Kč258,28 Kč
5020,09080 Kč1 004,54 Kč
10018,27460 Kč1 827,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,15006 Kč7 575,03 Kč
1 00014,16672 Kč14 166,72 Kč
1 50013,67068 Kč20 506,02 Kč
2 50013,11754 Kč32 793,85 Kč
3 50012,79258 Kč44 774,03 Kč
5 00012,47865 Kč62 393,25 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč