
HHXJ160GRA471MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ160GRA471MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ160GRA471MHA0GCT-ND - Cut Tape (CT) 565-HHXJ160GRA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ160GRA471MHA0G |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 50 | 12,93740 Kč | 646,87 Kč |
| 100 | 11,68490 Kč | 1 168,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,52892 Kč | 4 764,46 Kč |
| 1 000 | 8,84963 Kč | 8 849,63 Kč |
| 1 500 | 8,50673 Kč | 12 760,09 Kč |
| 2 500 | 8,12454 Kč | 20 311,35 Kč |
| 3 500 | 7,89989 Kč | 27 649,62 Kč |
| 5 000 | 7,68287 Kč | 38 414,35 Kč |
| 6 000 | 7,57972 Kč | 45 478,32 Kč |
| 12 000 | 7,23052 Kč | 86 766,24 Kč |
| 12 500 | 7,21186 Kč | 90 148,25 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |

