
50PK2200MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-4081-ND |
Manufacturer | |
Manufacturer Product Number | 50PK2200MEFC16X31.5 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK2200MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.277 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG222 | Panasonic Industry | 3 069 | P5576-ND | 57,11000 Kč | Direct |
| EEU-HD1H222 | Panasonic Industry | 155 | P15152-ND | 94,49000 Kč | Direct |
| EKMQ500EC3222MLN3S | Chemi-Con | 395 | 565-EKMQ500EC3222MLN3S-ND | 82,94000 Kč | Direct |
| EKMQ500ELL222MLN3S | Chemi-Con | 94 | 565-EKMQ500ELL222MLN3S-ND | 101,84000 Kč | Direct |
| MAL214831222E3 | Vishay Beyschlag/Draloric/BC Components | 896 | 56-MAL214831222E3CT-ND | 100,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 39,30800 Kč | 393,08 Kč |
| 50 | 31,03500 Kč | 1 551,75 Kč |
| 400 | 24,44693 Kč | 9 778,77 Kč |
| 800 | 22,94688 Kč | 18 357,50 Kč |
| 1 200 | 22,18998 Kč | 26 627,98 Kč |
| 2 800 | 20,85086 Kč | 58 382,41 Kč |
| 5 200 | 20,04816 Kč | 104 250,43 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

