Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50JGV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-50JGV10M6.3X6.1TR-ND - Tape & Reel (TR) 1189-50JGV10M6.3X6.1CT-ND - Cut Tape (CT) 1189-50JGV10M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JGV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JGV10M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50SGV10M6.3X6.1 | Rubycon | 3 | 1189-2469-1-ND | 9,45000 Kč | Parametric Equivalent |
| 50TZV10M6.3X6.1 | Rubycon | 7 999 | 1189-50TZV10M6.3X6.1CT-ND | 10,08000 Kč | Parametric Equivalent |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1 079 | 338-2136-1-ND | 21,21000 Kč | Direct |
| AFK106M63D16T-F | Cornell Dubilier Knowles | 2 936 | 338-2137-1-ND | 20,37000 Kč | Upgrade |
| EEE-FK1H100L | Panasonic Industry | 4 949 | 10-EEE-FK1H100LCT-ND | 12,18000 Kč | Parametric Equivalent |












