10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1J100L

DigiKey Part Number
10-EEE-FN1J100LTR-ND - Tape & Reel (TR)
10-EEE-FN1J100LCT-ND - Cut Tape (CT)
10-EEE-FN1J100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1J100L
Description
CAP ALUM 10UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1J100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,24400 Kč72,44 Kč
505,36700 Kč268,35 Kč
1004,77280 Kč477,28 Kč
5003,74688 Kč1 873,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,36031 Kč3 360,31 Kč
2 0003,09584 Kč6 191,68 Kč
3 0002,96233 Kč8 886,99 Kč
5 0002,81352 Kč14 067,60 Kč
7 0002,72602 Kč19 082,14 Kč
10 0002,64146 Kč26 414,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč