400MXH470MEFC30X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 114,43510 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 136,16690 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 132,80470 Kč
Datasheet

Upgrade


Rubycon
In Stock: 60
Unit Price: 321,64000 Kč
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 258,13550 Kč
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 289
Unit Price: 336,17000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 204,61000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 227
Unit Price: 201,45000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 194
Unit Price: 309,22000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 103,65135 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 132
Unit Price: 231,76000 Kč
Datasheet
400MXH120MEFC20X30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXH470MEFC30X40

DigiKey Part Number
400MXH470MEFC30X40-ND
Manufacturer
Manufacturer Product Number
400MXH470MEFC30X40
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXH470MEFC30X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Ripple Current @ High Frequency
2.758 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100104,57300 Kč10 457,30 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57300 Kč
Unit Price with VAT:126,53333 Kč