
450MXK470MEFCFA30X40 | |
|---|---|
DigiKey Part Number | 450MXK470MEFCFA30X40-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK470MEFCFA30X40 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK470MEFCFA30X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.828 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,64000 Kč | 321,64 Kč |
| 10 | 235,33900 Kč | 2 353,39 Kč |
| 50 | 199,81500 Kč | 9 990,75 Kč |
| 100 | 188,63750 Kč | 18 863,75 Kč |
| 500 | 169,46386 Kč | 84 731,93 Kč |
| 1 000 | 163,44209 Kč | 163 442,09 Kč |
| Unit Price without VAT: | 321,64000 Kč |
|---|---|
| Unit Price with VAT: | 389,18440 Kč |

