30mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS401VSN471MR40S

DigiKey Part Number
565-ELXS401VSN471MR40S-ND
Manufacturer
Manufacturer Product Number
ELXS401VSN471MR40S
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS401VSN471MR40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.82 A @ 120 Hz
Ripple Current @ High Frequency
2.6026 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,45000 Kč201,45 Kč
10130,84700 Kč1 308,47 Kč
50116,32240 Kč5 816,12 Kč
200106,34040 Kč21 268,08 Kč
60098,57575 Kč59 145,45 Kč
1 00096,30796 Kč96 307,96 Kč
Manufacturers Standard Package
Unit Price without VAT:201,45000 Kč
Unit Price with VAT:243,75450 Kč