Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EKMS401VSN471MR40S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN471MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN471MR40S |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN471MR40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.82 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6026 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,61000 Kč | 204,61 Kč |
| 10 | 146,15000 Kč | 1 461,50 Kč |
| 50 | 123,40360 Kč | 6 170,18 Kč |
| 200 | 108,19280 Kč | 21 638,56 Kč |
| 600 | 108,09455 Kč | 64 856,73 Kč |
| 1 000 | 107,67307 Kč | 107 673,07 Kč |
| Unit Price without VAT: | 204,61000 Kč |
|---|---|
| Unit Price with VAT: | 247,57810 Kč |








