Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

35TZV22M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-1623-2-ND - Tape & Reel (TR) 1189-1623-1-ND - Cut Tape (CT) 1189-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV22M5X6.1 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV22M5X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11 424 | 338-2163-1-ND | 21,63000 Kč | Direct |
| EEE-FP1V220AR | Panasonic Industry | 2 697 | PCE4550CT-ND | 12,18000 Kč | Direct |
| EEV226M035S9DAA | KEMET | 84 265 | 399-EEV226M035S9DAACT-ND | 7,77000 Kč | Direct |
| UCD1V220MCL1GS | Nichicon | 7 315 | 493-6422-1-ND | 10,92000 Kč | Direct |
| EEE-FK1H220SR | Panasonic Industry | 2 630 | PCE5160CT-ND | 11,76000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,25420 Kč | 212,71 Kč |
| 100 | 3,76490 Kč | 376,49 Kč |
| 500 | 2,92334 Kč | 1 461,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,65688 Kč | 2 656,88 Kč |
| 2 000 | 2,43546 Kč | 4 870,92 Kč |
| 3 000 | 2,32357 Kč | 6 970,71 Kč |
| 5 000 | 2,19874 Kč | 10 993,70 Kč |
| 7 000 | 2,12539 Kč | 14 877,73 Kč |
| 10 000 | 2,05449 Kč | 20 544,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








