22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1H220AR

DigiKey Part Number
PCE5022TR-ND - Tape & Reel (TR)
PCE5022CT-ND - Cut Tape (CT)
PCE5022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1H220AR
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1H220AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
107.3 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
165 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
880mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H220SRPanasonic Industry2 630PCE5160CT-ND11,76000 KčParametric Equivalent
EEE-FN1H220URPanasonic Industry2 27210-EEE-FN1H220URCT-ND11,13000 KčParametric Equivalent
EMZR500ARA220ME61GChemi-Con1 433565-5151-1-ND17,22000 KčParametric Equivalent
UCM1H220MCL1GSNichicon17 630493-14928-1-ND10,92000 KčParametric Equivalent
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,93700 Kč79,37 Kč
505,90040 Kč295,02 Kč
1005,25580 Kč525,58 Kč
5004,14248 Kč2 071,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,72148 Kč3 721,48 Kč
2 0003,43465 Kč6 869,30 Kč
3 0003,28983 Kč9 869,49 Kč
5 0003,12832 Kč15 641,60 Kč
7 0003,03340 Kč21 233,80 Kč
10 0002,94167 Kč29 416,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč