



UCM1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-14928-2-ND - Tape & Reel (TR) 493-14928-1-ND - Cut Tape (CT) 493-14928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1H220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 4,96400 Kč | 248,20 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 3,45166 Kč | 1 725,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,14886 Kč | 3 148,86 Kč |
| 2 000 | 2,89699 Kč | 5 793,98 Kč |
| 3 000 | 2,76985 Kč | 8 309,55 Kč |
| 5 000 | 2,62803 Kč | 13 140,15 Kč |
| 7 000 | 2,54463 Kč | 17 812,41 Kč |
| 10 000 | 2,46405 Kč | 24 640,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

