
EEE-FK1H220SR | |
|---|---|
DigiKey Part Number | PCE5160TR-ND - Tape & Reel (TR) PCE5160CT-ND - Cut Tape (CT) PCE5160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H220SR |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.52Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H220SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.52Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 50 | 5,44680 Kč | 272,34 Kč |
| 100 | 4,84420 Kč | 484,42 Kč |
| 500 | 3,80526 Kč | 1 902,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,41364 Kč | 3 413,64 Kč |
| 2 000 | 3,14592 Kč | 6 291,84 Kč |
| 3 000 | 3,01076 Kč | 9 032,28 Kč |
| 5 000 | 2,86001 Kč | 14 300,05 Kč |
| 7 000 | 2,77141 Kč | 19 399,87 Kč |
| 10 000 | 2,68579 Kč | 26 857,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

