
EMZR500ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-5151-2-ND - Tape & Reel (TR) 565-5151-1-ND - Cut Tape (CT) 565-5151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500ARA220ME61G |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR500ARA220ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 50 | 8,12620 Kč | 406,31 Kč |
| 100 | 7,27790 Kč | 727,79 Kč |
| 500 | 5,81308 Kč | 2 906,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,35113 Kč | 5 351,13 Kč |
| 2 000 | 4,96708 Kč | 9 934,16 Kč |
| 3 000 | 4,77327 Kč | 14 319,81 Kč |
| 5 000 | 4,55715 Kč | 22 785,75 Kč |
| 7 000 | 4,43016 Kč | 31 011,12 Kč |
| 10 000 | 4,30743 Kč | 43 074,30 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

