
EXV226M035S9DAA | |
|---|---|
DigiKey Part Number | 399-EXV226M035S9DAATR-ND - Tape & Reel (TR) 399-EXV226M035S9DAACT-ND - Cut Tape (CT) 399-EXV226M035S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV226M035S9DAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV226M035S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 50 | 3,44380 Kč | 172,19 Kč |
| 100 | 3,04380 Kč | 304,38 Kč |
| 500 | 2,35044 Kč | 1 175,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,13110 Kč | 2 131,10 Kč |
| 2 000 | 1,94860 Kč | 3 897,20 Kč |
| 3 000 | 1,85640 Kč | 5 569,20 Kč |
| 5 000 | 1,75363 Kč | 8 768,15 Kč |
| 7 000 | 1,69768 Kč | 11 883,76 Kč |
| 10 000 | 1,66350 Kč | 16 635,00 Kč |
| 12 000 | 1,60701 Kč | 19 284,12 Kč |
| 24 000 | 1,55472 Kč | 37 313,28 Kč |
| 25 000 | 1,50795 Kč | 37 698,75 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

