1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TLV1000M12.5X13.5

DigiKey Part Number
1189-2098-2-ND - Tape & Reel (TR)
1189-2098-1-ND - Cut Tape (CT)
1189-2098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TLV1000M12.5X13.5
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TLV1000M12.5X13.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
65 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10SEV1000M12.5X13.5Rubycon2001189-10SEV1000M12.5X13.5CT-ND42,84000 KčSimilar
AFK108M25H32T-FCornell Dubilier Knowles5338-2149-1-ND70,13000 KčDirect
AFK108M25H32VT-FCornell Dubilier Knowles400338-AFK108M25H32VT-FCT-ND93,86000 KčDirect
EEV-FK1E102VPanasonic Industry2P124620CT-ND48,93000 KčDirect
UCD1E102MNJ1MSNichicon685493-UCD1E102MNJ1MSCT-ND42,00000 KčSimilar
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1027,99000 Kč279,90 Kč
5021,80440 Kč1 090,22 Kč
10019,84730 Kč1 984,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20018,21890 Kč3 643,78 Kč
40016,86455 Kč6 745,82 Kč
60016,18107 Kč9 708,64 Kč
1 00015,41883 Kč15 418,83 Kč
1 40014,97082 Kč20 959,15 Kč
2 00014,53818 Kč29 076,36 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč