


EEV-FK1E102V | |
|---|---|
DigiKey Part Number | P124620TR-ND - Tape & Reel (TR) P124620CT-ND - Cut Tape (CT) P124620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E102V |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E102V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.543" (13.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 50 | 25,27320 Kč | 1 263,66 Kč |
| 100 | 23,07890 Kč | 2 307,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,86675 Kč | 4 173,35 Kč |
| 400 | 19,37958 Kč | 7 751,83 Kč |
| 600 | 18,62873 Kč | 11 177,24 Kč |
| 1 000 | 17,79203 Kč | 17 792,03 Kč |
| 1 400 | 17,30010 Kč | 24 220,14 Kč |
| 2 000 | 16,82486 Kč | 33 649,72 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

