
10SEV1000M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-10SEV1000M12.5X13.5TR-ND - Tape & Reel (TR) 1189-10SEV1000M12.5X13.5CT-ND - Cut Tape (CT) 1189-10SEV1000M12.5X13.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SEV1000M12.5X13.5 |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEV1000M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 852 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 50 | 21,74140 Kč | 1 087,07 Kč |
| 100 | 19,78850 Kč | 1 978,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,16325 Kč | 3 632,65 Kč |
| 400 | 16,81258 Kč | 6 725,03 Kč |
| 600 | 16,13102 Kč | 9 678,61 Kč |
| 1 000 | 15,37075 Kč | 15 370,75 Kč |
| 1 400 | 14,92373 Kč | 20 893,22 Kč |
| 2 000 | 14,49209 Kč | 28 984,18 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

