CD Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1E102MNJ1MS

DigiKey Part Number
UCD1E102MNJ1MTR-ND - Tape & Reel (TR)
493-UCD1E102MNJ1MSCT-ND - Cut Tape (CT)
493-UCD1E102MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1E102MNJ1MS
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1E102MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,42000 Kč40,42 Kč
1026,46000 Kč264,60 Kč
5020,62900 Kč1 031,45 Kč
10018,78500 Kč1 878,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20017,25050 Kč3 450,10 Kč
40015,97485 Kč6 389,94 Kč
60015,33107 Kč9 198,64 Kč
1 00014,61333 Kč14 613,33 Kč
1 40014,19131 Kč19 867,83 Kč
2 00013,78365 Kč27 567,30 Kč
2 40013,58997 Kč32 615,93 Kč
4 80012,93395 Kč62 082,96 Kč
5 00012,89898 Kč64 494,90 Kč
Manufacturers Standard Package
Unit Price without VAT:40,42000 Kč
Unit Price with VAT:48,90820 Kč