
AFK108M25H32VT-F | |
|---|---|
DigiKey Part Number | 338-AFK108M25H32VT-FTR-ND - Tape & Reel (TR) 338-AFK108M25H32VT-FCT-ND - Cut Tape (CT) 338-AFK108M25H32VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M25H32VT-F |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.563" (14.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 64,04400 Kč | 640,44 Kč |
| 50 | 51,66760 Kč | 2 583,38 Kč |
| 100 | 47,76840 Kč | 4 776,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,52730 Kč | 8 905,46 Kč |
| 400 | 41,83538 Kč | 16 734,15 Kč |
| 600 | 40,47750 Kč | 24 286,50 Kč |
| 1 000 | 38,96410 Kč | 38 964,10 Kč |
| 1 400 | 38,07447 Kč | 53 304,26 Kč |
| 2 000 | 37,21560 Kč | 74 431,20 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |

