Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16SKV100M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-16SKV100M6.3X5.5TR-ND - Tape & Reel (TR) 1189-16SKV100M6.3X5.5CT-ND - Cut Tape (CT) 1189-16SKV100M6.3X5.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SKV100M6.3X5.5 |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SKV100M6.3X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV100M6.3X6.1 | Rubycon | 1 616 | 1189-1536-1-ND | 10,50000 Kč | Direct |
| 865060343005 | Würth Elektronik | 7 102 | 732-8522-1-ND | 6,30000 Kč | Direct |
| 865080343009 | Würth Elektronik | 40 046 | 732-8419-1-ND | 5,88000 Kč | Direct |
| AVEZ107M16D16T-F | Cornell Dubilier Knowles | 1 083 | 338-3967-1-ND | 15,33000 Kč | Direct |
| EMVY160ARA101MF55G | Chemi-Con | 0 | 565-EMVY160ARA101MF55GCT-ND | 12,81000 Kč | Direct |















