


4816702 | |
|---|---|
DigiKey Part Number | 1758-1019-ND |
Manufacturer | |
Manufacturer Product Number | 4816702 |
Description | FLANGE BRACKET, 90 DEGREE FOR F- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bracket STATIC LOAD TYPE 40, STEEL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Specifications | STATIC LOAD TYPE 40, STEEL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 10 | 202,73600 Kč | 2 027,36 Kč |
| 25 | 194,88680 Kč | 4 872,17 Kč |
| 50 | 189,15420 Kč | 9 457,71 Kč |
| 100 | 183,58760 Kč | 18 358,76 Kč |
| 250 | 176,47896 Kč | 44 119,74 Kč |
| 500 | 171,28110 Kč | 85 640,55 Kč |
| 1 000 | 166,23550 Kč | 166 235,50 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |







