T-Slot Extruded Aluminum Profile F, 40 X 40 X 1500MM, ALUM, CLEAR ANO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T-Slot Extruded Aluminum Profile F, 40 X 40 X 1500MM, ALUM, CLEAR ANO

4D35000.1500

DigiKey Part Number
1758-1004-ND
Manufacturer
Manufacturer Product Number
4D35000.1500
Description
F-40X40 40X40MM EXTRUSION 1.5 ME
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T-Slot Extruded Aluminum Profile F, 40 X 40 X 1500MM, ALUM, CLEAR ANO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
F, 40 X 40 X 1500MM, ALUM, CLEAR ANO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 808,98000 Kč1 808,98 Kč
101 638,07500 Kč16 380,75 Kč
251 574,58960 Kč39 364,74 Kč
501 528,20080 Kč76 410,04 Kč
1001 483,17480 Kč148 317,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 808,98000 Kč
Unit Price with VAT:2 188,86580 Kč