Slot Stone M5, 13 X 13MM, STEEL, GALVANIZED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slot Stone M5, 13 X 13MM, STEEL, GALVANIZED

4006201

DigiKey Part Number
1758-1050-ND
Manufacturer
Manufacturer Product Number
4006201
Description
SLOT STONE N 30MM, M5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Slot Stone M5, 13 X 13MM, STEEL, GALVANIZED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Specifications
M5, 13 X 13MM, STEEL, GALVANIZED
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1071,72900 Kč717,29 Kč
2568,95760 Kč1 723,94 Kč
5066,92900 Kč3 346,45 Kč
10064,95940 Kč6 495,94 Kč
25062,44552 Kč15 611,38 Kč
50060,60820 Kč30 304,10 Kč
1 00058,82359 Kč58 823,59 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč