

4D35000.1000 | |
|---|---|
DigiKey Part Number | 1758-1003-ND |
Manufacturer | |
Manufacturer Product Number | 4D35000.1000 |
Description | F-40X40 40X40MM EXTRUSION 1 METE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T-Slot Extruded Aluminum Profile F, 40 X 40 X 1000MM,ALUM, CLEAR ANO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | F, 40 X 40 X 1000MM,ALUM, CLEAR ANO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,85000 Kč | 1 776,85 Kč |
| 10 | 1 608,99300 Kč | 16 089,93 Kč |
| 25 | 1 546,65400 Kč | 38 666,35 Kč |
| 50 | 1 501,08400 Kč | 75 054,20 Kč |
| 100 | 1 456,85800 Kč | 145 685,80 Kč |
| Unit Price without VAT: | 1 776,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,98850 Kč |














