

4D35000.2000 | |
|---|---|
DigiKey Part Number | 1758-1005-ND |
Manufacturer | |
Manufacturer Product Number | 4D35000.2000 |
Description | F-40X40 40X40MM EXTRUSION 2 METE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T-Slot Extruded Aluminum Profile 78.740" L x 1.575" W x 1.575" H (2000.00mm x 40.00mm x 40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 78.740" L x 1.575" W x 1.575" H (2000.00mm x 40.00mm x 40.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 019,02000 Kč | 4 019,02 Kč |
| 10 | 3 639,16300 Kč | 36 391,63 Kč |
| 25 | 3 498,09880 Kč | 87 452,47 Kč |
| 50 | 3 395,02380 Kč | 169 751,19 Kč |
| Unit Price without VAT: | 4 019,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 863,01420 Kč |














