T-Slot Extruded Aluminum Profile F, 30 X 30 X 1500MM,ALUM, CLEAR ANO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T-Slot Extruded Aluminum Profile F, 30 X 30 X 1500MM,ALUM, CLEAR ANO

4575000.1500

DigiKey Part Number
1758-1001-ND
Manufacturer
Manufacturer Product Number
4575000.1500
Description
F-30X30 30X30MM EXTRUSION 1.5 ME
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T-Slot Extruded Aluminum Profile F, 30 X 30 X 1500MM,ALUM, CLEAR ANO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
F, 30 X 30 X 1500MM,ALUM, CLEAR ANO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 268,28000 Kč1 268,28 Kč
101 148,57000 Kč11 485,70 Kč
251 104,07480 Kč27 601,87 Kč
501 071,55740 Kč53 577,87 Kč
1001 039,98680 Kč103 998,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 268,28000 Kč
Unit Price with VAT:1 534,61880 Kč