
STZ5.6NFHT146 | |
|---|---|
DigiKey Part Number | 846-STZ5.6NFHT146TR-ND - Tape & Reel (TR) 846-STZ5.6NFHT146CT-ND - Cut Tape (CT) 846-STZ5.6NFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ5.6NFHT146 |
Description | DIODE ZENER ARRAY 5.6V SMD3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5.45% SMD3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Manufacturer Rohm Semiconductor | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5.45% | Supplier Device Package SMD3 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V6P_R1_00001 | Panjit International Inc. | 1 926 | 3757-AZ23C5V6P_R1_00001CT-ND | 2,94000 Kč | Parametric Equivalent |
| STZ23C5V6_R1_00001 | Panjit International Inc. | 0 | 3757-STZ23C5V6_R1_00001CT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 4,70150 Kč | 470,15 Kč |
| 500 | 3,54488 Kč | 1 772,44 Kč |
| 1 000 | 3,17133 Kč | 3 171,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88953 Kč | 8 668,59 Kč |
| 6 000 | 2,77279 Kč | 16 636,74 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











