
AZ23C5V6P_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C5V6P_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C5V6P_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C5V6P_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V6P_R1_00001 |
Description | DIODE ZENER ARRAY 5.6V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5.45% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SOT-23 |
Tolerance ±5.45% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STZ5.6NFHT146 | Rohm Semiconductor | 2 203 | 846-STZ5.6NFHT146CT-ND | 11,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73493 Kč | 2 204,79 Kč |
| 6 000 | 0,65489 Kč | 3 929,34 Kč |
| 9 000 | 0,61403 Kč | 5 526,27 Kč |
| 15 000 | 0,56804 Kč | 8 520,60 Kč |
| 21 000 | 0,54077 Kč | 11 356,17 Kč |
| 30 000 | 0,51426 Kč | 15 427,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 500 | 1,09862 Kč | 549,31 Kč |
| 1 000 | 0,96486 Kč | 964,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,98690 Kč | 493,45 Kč |
| 1 000 | 0,92391 Kč | 923,91 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

