DTD143ECHZGT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST2222AHZGT116

DigiKey Part Number
SST2222AHZGT116TR-ND - Tape & Reel (TR)
SST2222AHZGT116CT-ND - Cut Tape (CT)
SST2222AHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST2222AHZGT116
Description
TRANS NPN 40V 0.6A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
SST2222AHZGT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,25200 Kč22,52 Kč
1001,39560 Kč139,56 Kč
5001,01462 Kč507,31 Kč
1 0000,89084 Kč890,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73275 Kč2 198,25 Kč
6 0000,65287 Kč3 917,22 Kč
9 0000,61209 Kč5 508,81 Kč
15 0000,56620 Kč8 493,00 Kč
21 0000,53901 Kč11 319,21 Kč
30 0000,51255 Kč15 376,50 Kč
75 0000,45444 Kč34 083,00 Kč
150 0000,41852 Kč62 778,00 Kč
300 0000,38831 Kč116 493,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč