
BSS138BKAHZGT116 | |
|---|---|
DigiKey Part Number | 846-BSS138BKAHZGT116TR-ND - Tape & Reel (TR) 846-BSS138BKAHZGT116CT-ND - Cut Tape (CT) 846-BSS138BKAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKAHZGT116 |
Description | NCH 60V 400MA, SOT-23, SMALL SIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138BKAHZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 680mOhm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 10µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 47 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,28990 Kč | 428,99 Kč |
| 500 | 3,21606 Kč | 1 608,03 Kč |
| 1 000 | 2,86938 Kč | 2 869,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42807 Kč | 7 284,21 Kč |
| 6 000 | 2,20556 Kč | 13 233,36 Kč |
| 9 000 | 2,09212 Kč | 18 829,08 Kč |
| 15 000 | 1,96460 Kč | 29 469,00 Kč |
| 21 000 | 1,88907 Kč | 39 670,47 Kč |
| 30 000 | 1,81567 Kč | 54 470,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











