ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0C1104QDGS20RQ1

DigiKey Part Number
296-M0C1104QDGS20RQ1TR-ND - Tape & Reel (TR)
296-M0C1104QDGS20RQ1CT-ND - Cut Tape (CT)
296-M0C1104QDGS20RQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0C1104QDGS20RQ1
Description
AUTOMOTIVE 24MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x10b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-VSSOP
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,28100 Kč172,81 Kč
2515,62240 Kč390,56 Kč
10013,79780 Kč1 379,78 Kč
25012,92804 Kč3 232,01 Kč
50012,40310 Kč6 201,55 Kč
1 00011,97159 Kč11 971,59 Kč
2 50011,51598 Kč28 789,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,24136 Kč56 206,80 Kč
10 00011,01534 Kč110 153,40 Kč
15 00010,90212 Kč163 531,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč