Amplifier IC 1-Channel (Mono) Class D 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2000D1PWR

DigiKey Part Number
296-46364-2-ND - Tape & Reel (TR)
296-46364-1-ND - Cut Tape (CT)
296-46364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2000D1PWR
Description
IC AMP CLASS D MONO 2W 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA2000D1PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1044,34800 Kč443,48 Kč
2540,57640 Kč1 014,41 Kč
10036,42520 Kč3 642,52 Kč
25034,44596 Kč8 611,49 Kč
50033,73328 Kč16 866,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,46194 Kč62 923,88 Kč
4 00030,79651 Kč123 186,04 Kč
6 00030,46337 Kč182 780,22 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč