Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 3V Blue 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLP34RGBN1W3

DigiKey Part Number
846-SMLP34RGBN1W3TR-ND - Tape & Reel (TR)
846-SMLP34RGBN1W3CT-ND - Cut Tape (CT)
846-SMLP34RGBN1W3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLP34RGBN1W3
Description
LED RGB 0404 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 3V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLP34RGBN1W3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.9V Green, 3V Blue
Mfr
Current - Test
5mA Red, 5mA Green, 5mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0404 (1010 Metric)
Configuration
Common Anode
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 1.00mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Lens Size
1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,57500 Kč175,75 Kč
2515,88280 Kč397,07 Kč
10014,02250 Kč1 402,25 Kč
25013,13552 Kč3 283,88 Kč
50012,60174 Kč6 300,87 Kč
1 00012,32079 Kč12 320,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,41863 Kč57 093,15 Kč
10 00011,18839 Kč111 883,90 Kč
15 00011,07316 Kč166 097,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč