Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.1 Transceiver Module 2.4GHz ~ 5.825GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBEE5QD1ZM-572

DigiKey Part Number
490-LBEE5QD1ZM-572TR-ND - Tape & Reel (TR)
490-LBEE5QD1ZM-572CT-ND - Cut Tape (CT)
490-LBEE5QD1ZM-572DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBEE5QD1ZM-572
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.1 Transceiver Module 2.4GHz ~ 5.825GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBEE5QD1ZM-572 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
256-QAM, CCK, DSSS, OFDM
Frequency
2.4GHz ~ 5.825GHz
Data Rate
433Mbps
Power - Output
17dBm
Sensitivity
-54dBm
Serial Interfaces
SDIO, PCM, UART
Antenna Type
PCB Trace
Utilized IC / Part
88W8987
Memory Size
-
Voltage - Supply
2.7V ~ 4.8V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Package / Case
94-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 20.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1362,01000 Kč362,01 Kč
10315,13800 Kč3 151,38 Kč
25298,89400 Kč7 472,35 Kč
100276,62980 Kč27 662,98 Kč
250263,30316 Kč65 825,79 Kč
500261,83456 Kč130 917,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000249,95620 Kč249 956,20 Kč
Manufacturers Standard Package
Unit Price without VAT:362,01000 Kč
Unit Price with VAT:438,03210 Kč