
MIMX8MM6DVTLZAAR | |
|---|---|
DigiKey Part Number | 568-MIMX8MM6DVTLZAARTR-ND - Tape & Reel (TR) 568-MIMX8MM6DVTLZAARCT-ND - Cut Tape (CT) 568-MIMX8MM6DVTLZAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMX8MM6DVTLZAAR |
Description | IC MPU I.MX8MM 1.8GHZ 486LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MM 4 Core, 64-Bit 1.8GHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MIMX8MM6DVTLZAAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | I2C, I2S, eMMC/SDIO, PCIe, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,43000 Kč | 804,43 Kč |
| 10 | 654,55000 Kč | 6 545,50 Kč |
| 25 | 617,12280 Kč | 15 428,07 Kč |
| 100 | 596,19830 Kč | 59 619,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 450,41424 Kč | 450 414,24 Kč |
| Unit Price without VAT: | 804,43000 Kč |
|---|---|
| Unit Price with VAT: | 973,36030 Kč |





