


LBEE5XV1YM-574 | |
|---|---|
DigiKey Part Number | 490-LBEE5XV1YM-574TR-ND - Tape & Reel (TR) 490-LBEE5XV1YM-574CT-ND - Cut Tape (CT) 490-LBEE5XV1YM-574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5XV1YM-574 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 Transceiver Module 2.4GHz ~ 5.825GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5XV1YM-574 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 256-QAM, CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 5.825GHz | |
Data Rate | 866Mbps | |
Power - Output | 17dBm | |
Sensitivity | -51dBm | |
Serial Interfaces | SDIO, PCle, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | 88W8997 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 120-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,76000 Kč | 474,76 Kč |
| 10 | 414,01800 Kč | 4 140,18 Kč |
| 25 | 392,95640 Kč | 9 823,91 Kč |
| 100 | 364,06750 Kč | 36 406,75 Kč |
| 250 | 353,25524 Kč | 88 313,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 325,55761 Kč | 325 557,61 Kč |
| Unit Price without VAT: | 474,76000 Kč |
|---|---|
| Unit Price with VAT: | 574,45960 Kč |



