


SML-P11YTT86R | |
|---|---|
DigiKey Part Number | SML-P11YTT86RTR-ND - Tape & Reel (TR) SML-P11YTT86RCT-ND - Cut Tape (CT) SML-P11YTT86RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11YTT86R |
Description | LED YELLOW CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 1.9V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P11YTT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSML-C120 | Broadcom Limited | 20 216 | 516-3153-1-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 500 | 3,83172 Kč | 1 915,86 Kč |
| 1 000 | 3,55265 Kč | 3 552,65 Kč |
| 2 000 | 3,31527 Kč | 6 630,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,05525 Kč | 15 276,25 Kč |
| 10 000 | 2,89292 Kč | 28 929,20 Kč |
| 15 000 | 2,80966 Kč | 42 144,90 Kč |
| 25 000 | 2,71568 Kč | 67 892,00 Kč |
| 35 000 | 2,65979 Kč | 93 092,65 Kč |
| 50 000 | 2,60528 Kč | 130 264,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










