Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSML-C120

DigiKey Part Number
516-3153-2-ND - Tape & Reel (TR)
516-3153-1-ND - Cut Tape (CT)
516-3153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSML-C120
Description
LED ORANGE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSML-C120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
155°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
609nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.60mm
Lens Size
1.20mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,04200 Kč80,42 Kč
1005,78700 Kč578,70 Kč
5004,77158 Kč2 385,79 Kč
1 0004,43751 Kč4 437,51 Kč
2 0004,15341 Kč8 306,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,91224 Kč15 648,96 Kč
8 0003,70767 Kč29 661,36 Kč
12 0003,60278 Kč43 233,36 Kč
20 0003,48439 Kč69 687,80 Kč
28 0003,41398 Kč95 591,44 Kč
40 0003,34535 Kč133 814,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč