
SML-P11YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-P11YTT86TR-ND - Tape & Reel (TR) 846-SML-P11YTT86CT-ND - Cut Tape (CT) 846-SML-P11YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11YTT86 |
Description | LED YELLOW CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 1.9V 0402 (1006 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P11YTT86R | Rohm Semiconductor | 37 539 | SML-P11YTT86RCT-ND | 9,45000 Kč | Parametric Equivalent |
| 16-213UYC/S530-A2/TR8 | Everlight Electronics Co Ltd | 0 | 1080-16-213UYC/S530-A2/TR8TR-ND | 2,30885 Kč | Similar |
| XZMYK68W-2 | SunLED | 49 682 | 1497-1198-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,94920 Kč | 494,92 Kč |
| 500 | 4,06060 Kč | 2 030,30 Kč |
| 1 000 | 3,76767 Kč | 3 767,67 Kč |
| 2 000 | 3,51874 Kč | 7 037,48 Kč |
| 5 000 | 3,24616 Kč | 16 230,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,07596 Kč | 30 759,60 Kč |
| 20 000 | 2,93174 Kč | 58 634,80 Kč |
| 30 000 | 2,85787 Kč | 85 736,10 Kč |
| 50 000 | 2,77451 Kč | 138 725,50 Kč |
| 70 000 | 2,72495 Kč | 190 746,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











